WorkPro WP232029 Steel Bar Clamp Wooden Handle 600mm Length

MPN
WP232029
Brand
WorkPro
EAN-13
6914280007953
Order Code
18-5481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £15.85 £13.47
10+ £12.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 25/11/2026

WorkPro WP232029 is a professional-grade steel bar clamp, identified alternatively by the designation 3335386. This product features a robust construction with a 600mm length, providing substantial clamping force suitable for various industrial applications. Engineered for durability, the clamp includes a wooden handle designed for ergonomic grip and precise control, ensuring ease of adjustment while maintaining secure pressure. It is widely used in woodworking, metalworking, and assembly processes, where reliable and consistent clamping is essential for achieving precision and stability in complex tasks. This tool is ideal for engineers and technicians seeking a versatile clamping solution within both professional and workshop settings.
Type Clamp
Content 1
Length 600mm
Product Type Clamp
Width 120mm

Reviews

Be the first to submit a review

Trustpilot