WorkPro WP232026 steel bar clamp wooden handle length 200 mm

MPN
WP232026
Brand
WorkPro
EAN-13
6914280001241
Order Code
18-5478
Country of Origin
China
View Full Product Range (17)

Discontinued


WorkPro WP232026 is the manufacturer's designation for the steel bar clamp with a wooden handle, measuring 200 mm in length. This high-precision tool, alternatively described as 3335383 - WorkPro WP232026, combines durability and ease of use, with the robust steel bar ensuring optimal clamping force for both lightweight and heavy-duty applications. Featuring a smooth-operating mechanism, this clamp is suitable for various engineering applications, including woodworking, metalworking, and general assembly tasks, where secure and adjustable holding strength is crucial. The wooden handle provides a comfortable grip, minimising user fatigue during prolonged use while maintaining precise control over adjustments.
Type Clamp
Content 1
Length 200mm
Product Type Clamp
Width 50mm

Trustpilot