WorkPro WP232019 C-terminal Screw Clamps 100mm span width 210mm length

MPN
WP232019
Brand
WorkPro
EAN-13
6914280002842
Order Code
18-5472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

WorkPro WP232019, also recognised as 3394048 - WorkPro WP232019, introduces a high-precision C-terminal screw clamp designed for demanding applications. This component features a span width of 100 mm and a length of 210 mm, providing a robust and secure fastening solution for complex mechanical assemblies. Constructed to stringent standards, it is well-suited for use in industrial settings where reliable and durable clamping mechanisms are paramount, such as in manufacturing equipment, engineering prototypes, and machinery maintenance. These screw clamps are engineered to ensure consistent performance under high-stress conditions, making them invaluable in securing various components during operational and assembly processes.
Type C Clamp
Content 1
Length 210mm
Nosing 100mm
Product Type Clamp
Span width (max.) 100mm
Tension 6370N
Weight 0.877kg
Width 112mm

Reviews

Be the first to submit a review

Trustpilot