Workpro Wp231074 Gripper Pipe Wrenches 250 mm Steel Blue Durable Design

MPN
WP231074
Brand
WorkPro
EAN-13
6914280004105
Order Code
18-5456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.06 £7.70
10+ £7.19
50+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

WorkPro WP231074 presents the Gripper Pipe Wrench, a robust tool measuring 250 mm in length, constructed from high-quality steel and featuring a durable blue finish. This wrench is specifically designed to provide a strong and reliable grip on round objects, making it an essential tool for mechanical and plumbing applications where secure pipe manipulation is required. The steel composition ensures both durability and resistance to wear and tear, ideal for frequent use in demanding environments. Widely utilised by engineers and technicians, this wrench supports various tasks such as fitting, assembly, and maintenance of piping systems, contributing to efficient and precise operations.
Length 250mm
Material Chromium-vanadium steel
Product Type Gripper
Weight 580g

Reviews

Be the first to submit a review

Trustpilot