Workpro Wp231073 Gripper Pipe Wrenches 180mm Durable Design Steel

MPN
WP231073
Brand
WorkPro
EAN-13
6914280004884
Order Code
18-5455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

WorkPro WP231073, also known as Gripper Pipe Wrenches 180 mm Durable Design Steel, is a high-quality tool engineered for precision and reliability. Designed to handle rigorous tasks, this wrench is constructed from robust steel, ensuring durability and long-lasting performance under demanding conditions. The 180 mm size makes it particularly effective for versatile applications, handling a range of pipe sizes with ease and providing a firm grip essential for secure manipulation. Typically utilised in plumbing, mechanical repair, and industrial maintenance, the WorkPro WP231073 is engineered to provide consistent performance, ensuring accurate and efficient work in professional settings. Its design is optimised for both functionality and comfort, offering engineers a reliable tool for various technical tasks.
Length 180mm
Material Chromium-vanadium steel
Product Type Gripper
Weight 400g

Reviews

Be the first to submit a review

Trustpilot