Workpro Wp231028 Pipe Wrench Steel 250 mm Red

MPN
WP231028
Brand
WorkPro
EAN-13
6914280004303
Order Code
18-5452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

WorkPro WP231028 is a robust pipe wrench designed with a 250 mm steel handle, featuring a durable red finish for enhanced visibility and corrosion resistance. Utilising high-quality materials, it provides reliable grip and torque, making it ideal for tightening and loosening pipes and fittings. This wrench is particularly suited for plumbing installations, maintenance tasks, and general mechanical engineering applications where secure and precise pipe manipulation is required. Its ergonomic design facilitates ease of use in challenging environments, ensuring both efficiency and safety for engineers and technicians in the field.
Length 250mm
Material Chromium-vanadium steel
Product Type Pipe wrench
Weight 495g

Reviews

Be the first to submit a review

Trustpilot