WorkPro WP221029 Universal Phillips screwdriver PH 2 black durable steel shaft

MPN
WP221029
Brand
WorkPro
EAN-13
6914280006666
Order Code
18-5431
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

WorkPro WP221029 Universal Phillips screwdriver PH 2 featuring a robust black, durable steel shaft is designed for longevity and reliable performance. This screwdriver, suitable for a wide range of engineering tasks, utilises a PH 2 tip, making it ideal for engaging with Phillips head screws commonly found in automotive assembly, electronics, and general industrial applications. Its hardened steel construction provides enhanced resistance to wear and torsion, ensuring precision and efficiency in fastening tasks. The screwdriver's ergonomic design promotes user comfort during prolonged use, making it a versatile tool in both professional workshops and home projects requiring precise screw engagement.
Length 100mm
ESD Safe No
VDE/1000V Approved No
Downforce Frearson
Material Chromium-vanadium steel
Range of use Universal
Size PH 2
Weight 42g

Reviews

Be the first to submit a review

Trustpilot