WorkPro WP214016 Plate shears right-handed 250 mm Tinsnips & Precision Scissor

MPN
WP214016
Brand
WorkPro
EAN-13
6914280015446
Order Code
18-5426
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

WorkPro WP214016 offers precision in cutting applications with its right-handed plate shears, designed specifically for engineering and construction tasks. With a 250 mm length, these tin snips are crafted for durability and precision, allowing for efficient cutting of sheet metal and other sturdy materials. Engineered for optimal control and accuracy, they are well-suited for tasks that require detailed cuts such as ductwork fabrication, metal siding installation, and general sheet metal working. Made with high-quality materials, these shears ensure longevity and reliability in a range of professional or industrial settings.
Type Shears
Type of Cut Right Handed
Overall Length 250mm
Length 250mm
Material Chromium-vanadium steel
Product Type Tin snip
Weight 375g

Reviews

Be the first to submit a review

Trustpilot