WorkPro WP214002 All-purpose scissors 140 mm

MPN
WP214002
Brand
WorkPro
EAN-13
6914280015354
Order Code
18-5420
Country of Origin
China
  • Not for sale to persons under age of 18 18+

Discontinued


WorkPro WP214002 all-purpose scissors, measuring 140 mm in length, are a precise cutting tool designed for various general-purpose tasks. Engineered with stainless steel blades, these scissors ensure durability and corrosion resistance, making them suitable for cutting paper, fabric, and light materials. The ergonomic handles provide comfort during prolonged use, reducing hand fatigue, which is essential in repetitive engineering tasks. These scissors are particularly useful for trimming components in electronics assembly, cutting templates in design engineering, or any application requiring accuracy and reliability in material modification. The compact design enables easy storage and accessibility in both professional and domestic environments.
Type All-purpose scissors
Length 140mm
Blade Material Stainless steel
Colour Red, Blue
Content 1
Height 10mm
Stainless Yes
Width 80mm

Trustpilot