WorkPro WP209074 Cabinet Tool Set 7-Drawer 193 pieces Workshop Trolley

MPN
WP209074
Brand
WorkPro
EAN-13
4064161295374
Order Code
11-1163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £390.00
10+ £373.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/12/2026

The WorkPro WP209074 7-drawer cabinet tool set features an assortment of 193 pieces, ideal for both DIY projects and professional tasks. This robust toolkit is designed to enhance organisation and accessibility of tools. Suitable for various maintenance and repair applications, it ensures efficiency and convenience in diverse environments.
Type Tool kit
Height 976mm
Length 480mm
Width 766mm
Dim (L x W x H) 480 x 766 x 976 mm
Weight 67kg

Reviews

Be the first to submit a review

Trustpilot