WorkPro W018053WE Spare Part for Scraper 18.7mm 1 piece Retractable

MPN
2464213
Brand
WorkPro
EAN-13
4064161194028
Order Code
11-1147
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 670 in stock

The WorkPro W018053WE is a scraper spare blade with a precise measurement of 18.7 mm. Designed as a replacement part, it ensures continued efficiency of scrapers and retractable scrapers. Ideal for both professional and DIY applications, it maintains performance in various scraping tasks.
Type Scraper spare blade
Length 45mm
Blade Width 40mm
Dim (L x W x H) 45 x 28 x 15 mm
Factory colour Chrome
Height 15mm
Number of Blades 5
Plastic free packaging Plastic-free packaging
Weight 0.02kg
Width 28mm

Reviews

Be the first to submit a review

Trustpilot