WorkPro 2443713 Glass & Tile Scraper Durable 89 mm Blade

MPN
2443713
Brand
WorkPro
EAN-13
4064161192109
Order Code
11-1142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The WorkPro W018001WE glass and tile scraper features an 89 mm blade designed for efficiently removing adhesives and debris from surfaces. Manufactured by WorkPro, its sturdy construction ensures durability for heavy-duty tasks. It's typically used in applications involving glass and tile cleaning or restoration.
Type Scraper
Blade Length 89mm
Dimensions (L x W x H) 150 x 100 x 20 mm
Height 20mm
Length 150mm
Number 1
Tip Shape Flat
Weight 0.07kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot