Wolfgang Warmbier 5100.86 ESD box 55x38x14 mm

MPN
5100.860
EAN-13
2050000071331
Order Code
20-7475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,050 in stock

Wolfgang Warmbier 5100.860 is an ESD box specifically designed for safeguarding sensitive electronic components from electrostatic discharge. With dimensions of 55 x 38 x 14 mm (length, width, height) and presented in a black finish, this product provides effective ESD protection through its shielding properties, making it suitable for use in electrostatic protected areas (EPA). The box is part of Wolfgang Warmbier's range of ESD packaging solutions and is ideal for the storage and organisation of active electronic components and accessories where electrostatic discharge protection is critical. With its robust construction, the ESD box ensures that stored components maintain their integrity in environments prone to electrostatic disturbances, supporting applications in professional laboratories, manufacturing facilities, and electronic assembly operations.
Type ESD Box
Length 38mm
Width 55mm
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot