Wolfgang Warmbier 4551.06.0153.0253 foam conductive ESD 253x153x6 mm black

MPN
4551.06.0153.0253
EAN-13
2050003016469
Order Code
20-7473
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 314 in stock

Wolfgang Warmbier 4551.06.0153.0253 is an effective solution for electrostatic discharge (ESD) protection with its conductive foam material, measuring 253x153x6 mm and finished in black. This foam is specifically designed for ESD shielding and ESD protection, making it ideal for safeguarding sensitive electronic components during storage and transportation. It is widely utilised in electronics packaging, wrapping, and within ESD protected areas (EPAs) where maintaining the integrity of electronic devices against static electricity is crucial. The conductive properties of the foam ensure that it effectively dissipates static charges, thereby preventing damage to components that could occur from ESD events. Its robust design and precise dimensions make it a reliable choice for engineers requiring stringent ESD control measures in various electronic applications.
Type Conductive foam
Length 253mm
Width 153mm
Colour Black

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot