Wolfgang Warmbier 4551.03.0153.0253 ESD foam conductive 253x153x3mm black

MPN
4551.03.0153.0253
EAN-13
2050003016452
Order Code
20-7472
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

Wolfgang Warmbier 4551.03.0153.0253 is a conductive ESD foam designed to provide reliable electrostatic discharge (ESD) protection. This black foam measures 253mm by 153mm with a thickness of 3mm, making it ideal for ESD shielding, wrapping, and storage applications in environments requiring stringent protection against electrostatic events. The high conductivity of the foam allows it to effectively dissipate electrical charges, ensuring the safety of sensitive electronic components. Commonly utilised in electronics manufacturing and assembly, it serves as a crucial element in ESD packaging and handling within Electrostatic Protected Areas (EPAs), safeguarding devices against potential damage from static electricity.
Type Conductive foam
Length 253mm
Width 153mm
Colour Black

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot