Wolfcraft Wire Cup Brushes

Wolfcraft Brand: Wolfcraft

Suitable for angle grinders. For de-rusting and cleaning. For the preparation of soldering and welding jobs. For metals, stainless steel, stone. Durable and non-corrosive (does not leave any corrosive residuals on the treated workpiece). Material stainless steel wire.

Description Image Product Buy Pricing (Ex VAT) Material Diameter Thread Version
Wolfcraft 2700000 Wire Cup Brush Stainless Steel Twisted ø 65mm
Wolfcraft 2700000 Wire Cup Brush Stainless Steel Twisted ø 65mm
Extended range
Order code: 55-4393
MPN: 2700000

Available to back orderBack order, lead time 14 days
1+ £11.24
10+ £10.82
Price per unit Ex VAT
Stainless steel 65mm M 14 twisted
Wolfcraft 2106000 Wire Cup Brush Steel Wavy ø 50mm
Wolfcraft 2106000 Wire Cup Brush Steel Wavy ø 50mm
Standard range
Order code: 55-8294
MPN: 2106000

Despatched within 4 working days - 11 in stock
2+ £2.48
10+ £2.32
50+ £2.28
Price per unit Ex VAT
Steel wire 50mm
Wolfcraft 2108000 Wire Cup Brush Steel Wavy ø 75mm
Wolfcraft 2108000 Wire Cup Brush Steel Wavy ø 75mm
Standard range
Order code: 55-8295
MPN: 2108000

Despatched within 4 working days - 6 in stock
2+ £2.61
10+ £2.46
50+ £2.41
Price per unit Ex VAT
Steel wire 75mm
Wolfcraft 2112000 Wire Cup Brush Brass ø 50mm
Wolfcraft 2112000 Wire Cup Brush Brass ø 50mm
Standard range
Order code: 55-8296
MPN: 2112000

Despatched within 4 working days - 48 in stock
2+ £3.19
10+ £3.01
50+ £2.97
Price per unit Ex VAT
Brass wire 50mm
Wolfcraft 2133000 Wire Brush Set for Drills 4-pieces
Wolfcraft 2133000 Wire Brush Set for Drills 4-pieces
Standard range
Order code: 55-8532
MPN: 2133000

Despatched within 4 working days - 40 in stock
1+ £9.23
Price per unit Ex VAT
Steel wire
Wolfcraft 2702000 Wire Cup Brush Stainless Steel Wavy ø 65mm
Wolfcraft 2702000 Wire Cup Brush Stainless Steel Wavy ø 65mm
Extended range
Order code: 55-8536
MPN: 2702000

Back order - 584 availableBack-order availability date - 15/11/2026
1+ £9.83
Price per unit Ex VAT
Stainless steel 65mm

Trustpilot