Wolfcraft 2106000 Wire Cup Brush Steel Wavy ø 50mm

MPN
2106000
Brand
Wolfcraft
EAN-13
4006885210608
Order Code
55-8294
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.48
10+ £2.32
50+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Wolfcraft Wire cup brushes. Suitable for power drills. For de-rusting and cleaning. For the preparation of soldering and welding jobs. For metals, stone. Material steel wire


  • Category: Wire cup brushes
  • Suitable for: Power drills
  • Version: wavy
  • Diameter: ø 50mm
  • Shank: ø 6mm
  • Packaging: blister on card
  • Manufacturer's part no.: 2106000
Material Steel wire
Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot