Wolfcraft 2112000 Wire Cup Brush Brass ø 50mm

MPN
2112000
Brand
Wolfcraft
EAN-13
4006885211209
Order Code
55-8296
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.19
10+ £3.01
50+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Wolfcraft Wire cup brushes. Suitable for power drills. For all fine grinding and polishing jobs. Material brass wire.


  • Category: Wire cup brushes
  • Suitable for: Power drills
  • Diameter: ø 50mm
  • Shank: ø 6mm
  • Manufacturer's part no.: 2112000
Material Brass wire
Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot