Wolfcraft 2700000 Wire Cup Brush Stainless Steel Twisted ø 65mm

MPN
2700000
Brand
Wolfcraft
EAN-13
4006885270008
Order Code
55-4393
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.24
10+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wolfcraft Wire cup brushes. Suitable for angle grinders. For de-rusting and cleaning. For the preparation of soldering and welding jobs. For metals, stainless steel, stone. Durable and non-corrosive (does not leave any corrosive residuals on the treated workpiece). Material stainless steel wire.


  • Category: Wire cup brushes
  • Suitable for: Angle grinders
  • Version: twisted
  • Diameter: ø 65mm
  • Thread: M 14
  • Manufacturer's part no.: 2700000
Material Stainless steel
Diameter 65mm
Thread M 14
Version twisted

Reviews

Be the first to submit a review

Trustpilot