Wolfcraft 2108000 Wire Cup Brush Steel Wavy ø 75mm

MPN
2108000
Brand
Wolfcraft
EAN-13
4006885210806
Order Code
55-8295
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.61
10+ £2.46
50+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Wolfcraft Wire cup brushes. Suitable for power drills. For de-rusting and cleaning. For the preparation of soldering and welding jobs. For metals, stone. Material steel wire


  • Category: Wire cup brushes
  • Suitable for: Power drills
  • Version: wavy
  • Diameter: ø 75mm
  • Shank: ø 6mm
  • Packaging: blister on card
  • Manufacturer's part no.: 2108000
Material Steel wire
Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot