Wolfcraft 8725000 Screwdriver Handle for Hex Bits 197mm

MPN
8725000
Brand
Wolfcraft
EAN-13
4006885872509
Order Code
55-4945
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Wolfcraft Hand screwdriver. Suitable for standard applications in large, wide spaces with much room for movement. 2-component handle.


  • Category: Hand screwdriver
  • Suitable for: Standard applications in large, wide spaces with much room for movement
  • Version: long, with magnet and quick-change chuck
  • Receptacle: 6.3mm (1/4") hexagon receptacle
  • Length: 197mm
  • Manufacturer's part no.: 8725000
Type Screwdriver set

Reviews

Be the first to submit a review

Trustpilot