Wolfcraft 7886010 Masonry Drill TCT SDS-PLUS ø 10 x 600mm

MPN
7886010
Brand
Wolfcraft
EAN-13
4006885788602
Order Code
55-8937
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
10+ £16.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wolfcraft TCT hammer drills SDS-PLUS shank. Suitable for hammer drills with SDS-PLUS holder locking. For concrete, granite, brick walls, natural stones, artificial stones. Specially soldered, fully embedded TCT cutting plate. Patented super-u-discharge groove. Helix and shank specially hardened. Material TCT. Point angle 130°.


  • Category: TCT hammer drills SDS-PLUS shank
  • Suitable for: Hammer drills with sds-plus Holder Locking
  • Diameter: ø 10mm
  • Spiral length: 550mm
  • Length: 600mm
  • Shank: SDS-plus
  • Manufacturer's part no.: 7886010
Type Masonry Drill Bits
Diameter 10mm
Length 600mm

Reviews

Be the first to submit a review

Trustpilot