Wolfcraft 5570000 Crevice Scraper Durable Precise Easy to Use

MPN
5570000
Brand
Wolfcraft
EAN-13
4006885557000
Order Code
08-3507
Country of Origin
Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Manufactured by Wolfcraft, the 5570000 crevice scraper is designed to clean narrow gaps and crevices. This tool is essential for removing debris and dirt from hard-to-reach areas. Ideal for homeowners and professionals alike, it ensures thorough cleaning in tight spots.
Type Crevice scraper
Dimensions (L x W x H) 215 x 31 x 44 mm
Height 44mm
Length 215mm
Width 31mm

Reviews

Be the first to submit a review

Trustpilot