Wolfcraft 4047000 Professional Taping Knife 150 x 255 x 29mm

MPN
4047000
Brand
Wolfcraft
EAN-13
4006885404700
Order Code
55-4615
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Wolfcraft Filling. 2-component handle with soft zone. Flexible steel blade. Rust-proof. Including 1 PH 2 bit for tightening screws. Packaging sticker


  • Category: Filling
  • Version: 150mm blade
  • Dimensions: 150 x 255 x 29mm
  • Product dimensions: 150 x 255 x 29mm
  • Manufacturer's part no.: 4047000
Type Taping knife
Dimensions 150 x 255 x 29mm
Version 150mm blade

Reviews

Be the first to submit a review

Trustpilot