Wolfcraft 4033000 Jigsaw 318mm Precision Cutting Tool 1pc

MPN
4033000
Brand
Wolfcraft
EAN-13
4006885403307
Order Code
08-3440
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wolfcraft 4033000 is a handheld jigsaw designed for precise wood cutting applications. Manufactured by Wolfcraft, this tool is known for its durability and efficient cutting performance. Ideal for carpentry and DIY projects, it offers versatility and ease of use.
Type Jigsaw
Length 318mm
Height 30mm
Number of teeth (per inch) 0

Reviews

Be the first to submit a review

Trustpilot