Wolfcraft 3457000 EHZ One-Handed Clamp 300mm Span 65mm Nose Length

MPN
3457000
Brand
Wolfcraft
EAN-13
4006885345706
Order Code
08-3430
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Wolfcraft one-handed clamp EHZ PRO 3457000 offers a maximum span width of 300 mm and a nosing length of 65 mm, providing excellent grip and precision. This quick grip clamp is ideal for woodworking, furniture assembly, and light-duty tasks demanding quick and easy adjustments. Its ergonomic design ensures ease of use and efficiency in various applications.
Type Quick bar clamp
Jaw Opening 300mm
Nosing 65mm
Spreading range 160 - 470mm

Reviews

Be the first to submit a review

Trustpilot