Wolfcraft 3455100 EHZ Mini Clamp 110mm Span 40mm Nose Precise Clamping

MPN
3455100
Brand
Wolfcraft
EAN-13
4006885345515
Order Code
08-3428
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The EHZ mini one-handed clamp by Wolfcraft is designed for quick and easy gripping with a maximum span width of 110 mm and a nosing length of 40 mm. It's ideal for small woodworking projects and light-duty clamping tasks. This versatile tool ensures secure fastening, enhancing efficiency in various DIY applications.
Type Quick bar clamp
Jaw Opening 110mm
Nosing 40mm
Spreading range 100 - 210mm

Reviews

Be the first to submit a review

Trustpilot