Wolfcraft 3319000 Forstner Bit with Peripheral Cutting Edges ø 28 x 90mm

MPN
3319000
Brand
Wolfcraft
EAN-13
4006885331907
Order Code
55-8550
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Wolfcraft Forstner bits round shank. Suitable for drilling tear-free & precise holes to measure. Edge holes in all types of soft wood and plastic- coated chipboard. Special cutting edge geometry = shorter drilling time = no burned spots in the wood. Drilling with less energy = extends the machine's service life. Version, with centre point, 2 main cutting edges, pinnacle-type peripheral cutting edges. Material high-quality tool steel.


  • Category: Forstner bits round shank
  • Suitable for: Drilling tear-free & precise holes to measure
  • Diameter: ø 28mm
  • Length: 90mm
  • Shank: ø 8mm
  • Manufacturer's part no.: 3319000
Type Forstner bit
Diameter 35mm
Length 90mm

Reviews

Be the first to submit a review

Trustpilot