Wolfcraft 2419000 Hook Screwdriver 104mm

MPN
2419000
Brand
Wolfcraft
EAN-13
4006885241909
Order Code
55-4330
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Wolfcraft Hook & eyebolt driver. Suitable for hooks and eyebolts with a head width of up to 6mm. The handle with the hexagon receptacle is removable and can be used as manual screwdriver for bits, sockets, taps or countersinks. Minimal force. Working comfortably in any position, even over head. The head can also be used in a cordless power drill with a maximum speed of 25 rpm.


  • Category: Hook & eyebolt driver
  • Suitable for: Hooks and eyebolts with a head width of up to 6mm
  • Version: with bit receptacle
  • Receptacle: 6.3mm (1/4") hexagon receptacle
  • Length: 104mm
  • Manufacturer's part no.: 2419000
Type Clip bolt driver
Version with bit receptacle

Reviews

Be the first to submit a review

Trustpilot