Wolfcraft 2411000 Screwdriver Bit Holder with Depth Stop 60mm

MPN
2411000
Brand
Wolfcraft
EAN-13
4006885241107
Order Code
55-4325
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.76
10+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wolfcraft Bit holder locking. Suitable for cordless screwdrivers and power drills. Strong permanent magnet retains bit and screw.


  • Category: Bit Holder Locking
  • Suitable for: Cordless screwdrivers and power drills
  • Version: with magnet and depth stop with ring magnet
  • Receptacle: 6.3mm (1/4") hexagon receptacle
  • Length: 60mm
  • Manufacturer's part no.: 2411000

Reviews

Be the first to submit a review

Trustpilot