WOLF-Garten 18AKHJ53650 Lycos Lawn Mower 40V 370mm Mulcher Adjustable Handle

Order Code:

11-0892

Brand: WOLF-Garten MPN: 18AKHJ53650 EAN-13: 4008423913446
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £301.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The WOLF-Garten Lycos 40/370 M is a rechargeable battery lawn mower with a 40 V power source. It features a height-adjustable folding handle and a cutting width of up to 370 mm, making it suitable for lawns up to 500 m². This mower, model 18AKHJ53650, is ideal for residential gardens, providing efficient mulching capabilities.
Type Lawn mower
Battery Voltage 40V
Blade depth setting 6
Collector 40l
Cutting Depth 25 - 75mm
Cutting Width 370mm
Operating type Rechargeable battery
Rechargeable battery capacity (details) 5Ah
Suitable For 500 m²
Technology Li-ion

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot