WKK 79120247 Hook-and-loop Tape 25m for Bundling and Organisation

Order Code:

11-0701

Brand: WKK MPN: 79120247 EAN-13: 2050006223390

Discontinued


WKK manufactures hook-and-loop tape for bundling, featuring a 25-metre length and durable pad. This product provides a reliable Velcro fastener solution, making it ideal for organising cables and securing items. Typical applications include cable management and temporary item fastening.
Type Hook-and-loop tape
Width 20mm
Hook-and-loop technology Hook and loop pad
Hook-and-loop feature for bundling
Max. temperature +140°C
Min. temperature -15°C
Misc Attribute 11001

Trustpilot