WKK 5467 Cable Tie 200mm Blue Heat-Resistant UV-Resistant 1Piece

Image Representative of Range

WKK 5467 Cable Tie 200mm Blue Heat-Resistant UV-Resistant 1Piece

MPN
5467
Brand
WKK
EAN-13
2050004815566
Order Code
11-0601
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The cable tie from WKK is a blue, 200 mm long and 3.60 mm wide, designed for robust cable bundling and management. It is highly durable, being heat-resistant, UV-proof, chemical-resistant, and radiation-proof, making it suitable for both indoor and outdoor use. Ideal for securing cables in harsh environments where resilience to extreme conditions is essential.
Length 200mm
Width 3.60mm
Colour Blue
Material Ethylene tetrafluoroethylene (ETFE)
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 53mm
Maximum Temperature +150°C
Min. temperature -46°C

Reviews

Be the first to submit a review

Trustpilot