WKK 150196671 Cable Tie 300mm 4.80mm Blue Detectable 100Pieces Temp +85°C

MPN
150196671
Brand
WKK
EAN-13
8717278579375
Order Code
11-0575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £29.11 £24.74
10+ £22.95
100+ £22.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The WKK 150196671 cable tie is blue, detectable, and measures 300 mm in length and 4.80 mm in width, supplied in packs of 100. Manufactured by WKK, these cable ties are ideal for cable bundling and management in applications where detection by metal detectors is required. They provide a reliable solution for organising and securing cables in various industrial settings.
Length 300mm
Width 4.80mm
Colour Blue
Material Polyamide 6.6
Type Cable Ties
Cable tie features Detectable
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot