WKK 120227971 Cable Tie 370mm 7.60mm Ecru Heat-Resistant 100 Pcs

MPN
120227971
Brand
WKK
EAN-13
2050004813470
Order Code
11-0563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £12.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The WKK cable tie, model 120227971, measures 370 mm by 7.60 mm and is ecru in colour. It is heat-resistant, making it suitable for high-temperature environments, and comes in a pack of 100 pieces. Ideal for cable bundling and management, these ties offer a reliable solution for organising wires and cables in various settings.
Length 370mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 102mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot