WKK 120226971 Cable Tie Heat-Resistant 370mm 4.80mm Ecru 100Pieces

MPN
120226971
Brand
WKK
EAN-13
2050004813463
Order Code
11-0561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Produced by WKK, this ecru cable tie measures 370 mm in length and 4.80 mm in width. With heat-resistant properties, it is ideal for secure cable bundling and management. The package contains 100 pieces, suitable for various industrial or domestic applications.
Length 370mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 102mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot