WKK 120196971 Cable Tie 300mm 4.80mm Ecru Heat-Resistant 100Pieces

MPN
120196971
Brand
WKK
EAN-13
2050004813456
Order Code
11-0558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

WKK manufactures the 120196971 cable tie, known for its heat-resistant properties and ecru colour. It measures 300 mm in length and 4.80 mm in width, ideal for secure cable management. Typical applications include cable bundling in environments requiring durability and heat resistance.
Length 300mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot