WKK 120194971 Cable Tie 292mm Ecru Heat-Resistant Pack of 100

MPN
120194971
Brand
WKK
EAN-13
8717278578835
Order Code
11-0556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

WKK manufactures the WKK 120194971 cable tie, which is 292 mm in length and 3.60 mm in width. This ecru-coloured cable tie is heat-resistant, making it suitable for various cable bundling and management applications. Typical uses include securing wire harnesses and organising electronic cables, with each pack containing 100 pieces.
Length 292mm
Width 3.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot