WKK 120126971 Cable Tie 200mm x 4.8mm Ecru Heat-Resistant 100Pieces

MPN
120126971
Brand
WKK
EAN-13
2050004813449
Order Code
11-0554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

WKK manufactures this cable tie, which is 200 mm long and 4.80 mm wide. The ecru colour and heat-resistant feature make it suitable for various environments. It is typically used for cable bundling and cable management applications.
Length 200mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +140°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot