WKK 118227971 Cable Tie 370mm Releasable Ecru UV & Oil Resistant 100Pieces

Image Representative of Range

WKK 118227971 Cable Tie 370mm Releasable Ecru UV & Oil Resistant 100Pieces

MPN
118227971
Brand
WKK
EAN-13
4064161284651
Order Code
11-0537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £14.54 £12.36
10+ £11.22
100+ £10.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The WKK cable tie, model number 118227971, is designed for cable bundling and management tasks. It measures 370 mm in length and 7.60 mm in width, is Ecru in colour, and features a releasable design. This versatile product is UV-proof, oil-resistant, solvent-resistant, and fuel-resistant, making it ideal for various industrial and outdoor applications.
Length 370mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Max. bundle diameter 102mm

Reviews

Be the first to submit a review

Trustpilot