WKK 11096071 Cable Tie 160mm 4.8mm Black UV-Proof 100 Pcs

Image Representative of Range

WKK 11096071 Cable Tie 160mm 4.8mm Black UV-Proof 100 Pcs

MPN
11096071
Brand
WKK
EAN-13
2050004814729
Order Code
11-0527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The WKK Cable Tie, model 11096071, is a black, UV-proof fastener designed for cable bundling and management. Measuring 160 mm in length and 4.80 mm in width, it provides robust and secure fastening. Ideal for organising wires in both indoor and outdoor applications, this pack contains 100 pieces.
Length 160mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 38mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot