WKK 110297071 Cable Tie 540mm 7.60mm Black UV-Proof 100 Pieces

Image Representative of Range

WKK 110297071 Cable Tie 540mm 7.60mm Black UV-Proof 100 Pieces

MPN
110297071
Brand
WKK
EAN-13
8717278571102
Order Code
11-0508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £20.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 08/10/2026

The WKK 110297071 cable ties, manufactured by WKK, are black, UV-proof, and measure 540 mm by 7.60 mm. They are ideal for cable bundling and management tasks, making them suitable for both indoor and outdoor use. Each pack contains 100 durable cable ties, designed for long-lasting performance in various environments.
Length 540mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 140mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot