WKK 110227071 Cable Tie 370x7.6mm Black UV-Proof Pack of 100

Image Representative of Range

WKK 110227071 Cable Tie 370x7.6mm Black UV-Proof Pack of 100

MPN
110227071
Brand
WKK
EAN-13
8717278570907
Order Code
11-0497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £11.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

WKK manufactures the 370 mm by 7.60 mm black UV-proof cable ties, which come in a pack of 100 pieces. These cable ties are ideal for cable bundling and management, providing robust and secure fastening. They are well-suited for both indoor and outdoor use due to their UV-resistant properties.
Length 370mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot