Christmas Opening Hours and Delivery Dates here

Wistoba 252301 Overhead Paint Brush 1pc Precision Bristles Durable

Order Code:

11-0421

Brand: Wistoba MPN: 252301 EAN-13: 4002238252318
Qty Unit Price (Ex VAT)
1+ £25.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 17/01/2026

The Wistoba 252301 Overhead paint brush is a single piece tool designed for efficient overhead painting tasks. Manufactured by Wistoba, it is known for its durability and precision. This brush is ideal for reaching ceilings and high walls without drips or mess.
Type Overhead paint brush
Width 170mm
Bristle Length 78mm
Dim (L x W) 70 mm x 170 mm
Length 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot