Wistoba 207204 Round Brush 25 mm, 1 pc, Ideal for Precision Painting

Image Representative of Range

Wistoba 207204 Round Brush 25 mm, 1 pc, Ideal for Precision Painting

MPN
207204
Brand
Wistoba
EAN-13
4002238207226
Order Code
11-0409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,475 in stock

The Wistoba round brush, with a size of 25 mm, is ideal for detailed painting tasks. Manufactured by Wistoba, this single piece boasts excellent precision and durability. Typically used for intricate work, it is suitable for both professional and hobbyist applications.
Type Round brush
Number of Pieces 1
Bristle Length 67mm
Bristle type Pure light China bristles
Brush size 25mm
Material Wood

Reviews

Be the first to submit a review

Trustpilot