Wiska ESSKV Stainless Steel Cable Glands

Wiska Brand: Wiska

Stainless steel metric cable glands from the Wiska ESSKV series.

  • Accessory type: Cable gland
  • Material: Stainless steel
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10069001 ESSKV 16 Stainless Steel Cable Gland M16, Pack of 10
Wiska 10069001 ESSKV 16 Stainless Steel Cable Gland M16, Pack of 10
Standard range
Order code: 59-1476
MPN: 10069001

Available to back orderBack-order availability date - 12/11/2026
1+ £15.03
Price per unit Ex VAT
M16 Stainless steel Stainless steel IP69K Cable gland +100°C -40°C
Wiska 10069002 ESSKV 20 Stainless Steel Cable Gland M20, Pack of 10
Wiska 10069002 ESSKV 20 Stainless Steel Cable Gland M20, Pack of 10
Standard range
Order code: 59-1477
MPN: 10069002

Available to back orderBack-order availability date - 12/11/2026
1+ £16.38
Price per unit Ex VAT
M20 Stainless steel Stainless steel IP69K Cable gland +100°C -40°C
Wiska 10069003 ESSKV 25 Stainless Steel Cable Gland M25
Wiska 10069003 ESSKV 25 Stainless Steel Cable Gland M25
Standard range
Order code: 59-1478
MPN: 10069003

Available to back orderBack-order availability date - 12/11/2026
1+ £34.67
Price per unit Ex VAT
M25 Stainless steel Stainless steel IP69K Cable gland +100°C -40°C
Wiska 10069004 ESSKV 32 Stainless Steel Cable Gland M32, Pack of 5
Wiska 10069004 ESSKV 32 Stainless Steel Cable Gland M32, Pack of 5
Standard range
Order code: 59-1479
MPN: 10069004

Available to back orderBack-order availability date - 12/11/2026
1+ £40.16
Price per unit Ex VAT
M32 Stainless steel Stainless steel IP69K Cable gland +100°C -40°C
Wiska 10069005 ESSKV 40 Stainless Steel Cable Gland M40
Wiska 10069005 ESSKV 40 Stainless Steel Cable Gland M40
Standard range
Order code: 59-1480
MPN: 10069005

Out of stockBack-order availability date - 12/11/2026
1+ £57.78
Price per unit Ex VAT
M40 Stainless steel Stainless steel IP69K Cable gland +100°C -40°C
Wiska 10069006 ESSKV 50 Stainless Steel Cable Gland M50, Pack of 2
Wiska 10069006 ESSKV 50 Stainless Steel Cable Gland M50, Pack of 2
Standard range
Order code: 59-1481
MPN: 10069006

Available to back orderBack-order availability date - 12/11/2026
1+ £84.24
Price per unit Ex VAT
M50 Stainless steel Stainless steel IP69K Cable gland +100°C -40°C
Wiska 10069007 ESSKV 63 Stainless Steel Cable Gland M63
Wiska 10069007 ESSKV 63 Stainless Steel Cable Gland M63
Standard range
Order code: 59-1482
MPN: 10069007

Available to back orderBack-order availability date - 12/11/2026
1+ £120.27
Price per unit Ex VAT
M63 Stainless steel Stainless steel IP69K Cable gland +100°C -40°C

Trustpilot