Wiska 10069002 ESSKV 20 Stainless Steel Cable Gland M20, Pack of 10

Image Representative of Range

Wiska 10069002 ESSKV 20 Stainless Steel Cable Gland M20, Pack of 10

MPN
10069002
Brand
Wiska
EAN-13
4007685036009
Order Code
59-1477
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Stainless steel M20 cable glands from the Wiska ESSKV series.
  • Accessory type: Cable gland
  • Clamp Ø: 6mm
  • External thread: M20
  • Manufacturer's part 10069002
  • Material: Stainless steel
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Spanner size: 24mm
  • Terminal Ø (max.): 13mm
  • Thread length: 6mm
Thread Size M20
Colour Stainless steel
Material Stainless steel
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot