Wiska 10069005 ESSKV 40 Stainless Steel Cable Gland M40

Image Representative of Range

Wiska 10069005 ESSKV 40 Stainless Steel Cable Gland M40

MPN
10069005
Brand
Wiska
EAN-13
4007685036030
Order Code
59-1480
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £57.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 12/11/2026


Stainless steel M40 cable glands from the Wiska ESSKV series.
  • Accessory type: Cable gland
  • Clamp Ø: 16mm
  • External thread: M40
  • Manufacturer's part 10069005
  • Material: Stainless steel
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Spanner size: 46mm
  • Terminal Ø (max.): 28mm
  • Thread length: 8mm
Thread Size M40
Colour Stainless steel
Material Stainless steel
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot