Wiska 10069007 ESSKV 63 Stainless Steel Cable Gland M63

Image Representative of Range

Wiska 10069007 ESSKV 63 Stainless Steel Cable Gland M63

MPN
10069007
Brand
Wiska
EAN-13
4007685036054
Order Code
59-1482
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £120.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Stainless steel M63 cable glands from the Wiska ESSKV series.
  • Accessory type: Cable gland
  • Clamp Ø: 34mm
  • External thread: M63
  • Manufacturer's part 10069007
  • Material: Stainless steel
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP69K
  • Spanner size: 68mm
  • Terminal Ø (max.): 48mm
  • Thread length: 10mm
Thread Size M63
Colour Stainless steel
Material Stainless steel
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot