Wiska 10064190 ESMU 20 Metric Stainless Steel Locknut M20, Pack of 10

Image Representative of Range

Wiska 10064190 ESMU 20 Metric Stainless Steel Locknut M20, Pack of 10

MPN
10064190
Brand
Wiska
EAN-13
4007685012737
Order Code
59-1410
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M20 M32 M40
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/10/2026

These M20 locknuts from the Wiska ESMU series are made from stainless steel and designed for use with cable glands.
  • Accessory type: Locknut
  • Internal thread: M20
  • Manufacturer's part 10064190
  • Material: Stainless steel
  • Max. temperature: 100°C
  • Min. temperature: -40°C
Thread Size M20
Colour Stainless steel
Material Stainless steel
IP Rating n/a
Type Locknut
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot